Part Details for 3RT20242DB443MA0 by Siemens
Overview of 3RT20242DB443MA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20242DB443MA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20242DB443MA0-ND
|
DigiKey | CONTACTOR S0 12A 24VDC 2NO/2NC S Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$234.3800 | Buy Now |
DISTI #
982-3RT20242DB443MA0
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S0 12A 24VDC 2NO/2NC SPRG RoHS: Compliant | 0 |
|
$223.5900 / $233.7100 | Order Now |
DISTI #
71273395
|
RS | CONTACTOR S0 12A 24VDC 2NO/2NC SPRG | Siemens 3RT20242DB443MA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$187.8800 / $234.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$297.4800 / $320.4900 | Buy Now |