Part Details for 3RT20261AP001AA0 by Siemens
Overview of 3RT20261AP001AA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20261AP001AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20261AP001AA0-ND
|
DigiKey | CONTACTOR S0 25A 230VAC 1NO/1NC Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$179.6000 | Buy Now |
DISTI #
982-3RT20261AP001AA0
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S0 25A 230VAC 1NO/1NC SCRW RoHS: Compliant | 0 |
|
$172.2900 / $179.5900 | Order Now |
DISTI #
71126433
|
RS | Contactor S0 25A 230Vac 1No/1Nc Scrw | Siemens 3RT20261AP001AA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$149.4300 / $186.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$227.9500 / $245.5900 | Buy Now |