Part Details for 3RT20261BB40 (ALTERNATE: 3RT2026-1BB40) by Siemens
Overview of 3RT20261BB40 (ALTERNATE: 3RT2026-1BB40) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20261BB40 (ALTERNATE: 3RT2026-1BB40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70239856
|
RS | Contactor, Size S0, 25A, 24VDC, 1NO 1NC, Screw Terminal | Siemens 3RT20261BB40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 15 |
|
$321.6000 | Buy Now |