-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20261BB40-ND
|
DigiKey | CONTACTOR S0 25A 24VDC 1NO/1NC S Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
299 In Stock |
|
$203.8220 / $226.4700 | Buy Now |
DISTI #
982-3RT20261BB40
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S0 25A 24VDC 1NO/1NC SCRW RoHS: Compliant | 16 |
|
$213.7400 / $230.9800 | Buy Now |
|
Onlinecomponents.com | Contactor - 3PST-NO (3 Form A) - 24VDC Coil - 25A Contact Rating - 690VAC Switching - Auxiliary Contacts - Screw Terminal - Chassis Mount, DIN Rail. |
34 In Stock |
|
$315.3600 / $349.4200 | Buy Now |
DISTI #
3RT20261BB40
|
Standard Electric Supply | Siemens 3RT20261BB40 SIRIUS Power Contactor. SIRIUS Contactor, Standard, 24 VDC Coil, 25 A Maximum Load Current, 5.9 W Coil, 3 Pole, 11 kW Wattage, 1NC-1NO Contact Configuration, 2 Auxiliary Contacts, S0 Size, Screw Terminal, IP20 Enclosure, 10000000 Cycles Operating Cycles, -25 to 60 deg C Operating, DIN Rail/Snap-On/Threaded Mounting, 85 mm H x 45 mm W x 107 mm D Dimensions. Additional Description: SIEM-3RT2026-1BB40 CONTACTOR S0 25A 24VDC 1NO/1NC SCRW SCREW 1NO+1NC, DC. Catalog Description: Contactor, AC-3, 11KW/400V, 1NO+1NC, DC 24V, 3-pole, sz s0 screw terminal. Min Qty: 1 Package Multiple: 1 | 107 |
|
$169.2000 | Buy Now |
DISTI #
3529485
|
element14 Asia-Pacific | CONTACTOR, 3PST-NO, 24V, DIN RAIL/PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$194.9436 / $236.8581 | Buy Now |
DISTI #
3529485
|
Farnell | CONTACTOR, 3PST-NO, 24V, DIN RAIL/PANEL RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$136.5542 | Buy Now |
|
Master Electronics | Contactor - 3PST-NO (3 Form A) - 24VDC Coil - 25A Contact Rating - 690VAC Switching - Auxiliary Contacts - Screw Terminal - Chassis Mount, DIN Rail. |
34 In Stock |
|
$315.3600 / $349.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy