Part Details for 3RT20261BB443MA0 by Siemens
Overview of 3RT20261BB443MA0 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20261BB443MA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20261BB443MA0-ND
|
DigiKey | CONTACTOR S0 25A 24VDC 2NO/2NC S Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$230.9992 / $256.6700 | Buy Now |
DISTI #
982-3RT20261BB443MA0
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S0 25A 24VDC 2NO/2NC SCRW RoHS: Compliant | 5 |
|
$230.9900 / $256.5300 | Buy Now |
DISTI #
70239857
|
RS | Sirius 3Rt 3 Pole Contactor, 25 A, 11 Kw, 24 V Dc Coil | Siemens 3RT20261BB443MA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$207.3900 / $259.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$353.1200 / $371.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$353.1200 / $371.4800 | Buy Now |