Part Details for 3RT20261BF40 by Siemens
Overview of 3RT20261BF40 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20261BF40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20261BF40-ND
|
DigiKey | CONTACTOR S0 25A 110VDC 1NO/1NC Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$203.8220 / $226.4700 | Buy Now |
DISTI #
982-3RT20261BF40
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S0 25A 110VDC 1NO/1NC SCRW RoHS: Compliant | 0 |
|
$203.8200 / $226.4500 | Order Now |
DISTI #
71126441
|
RS | CONTACTOR S0 25A 110VDC 1NO/1NC SCRW | Siemens 3RT20261BF40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$226.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$322.5700 / $347.5200 | Buy Now |