There are no models available for this part yet.
Overview of 3RT20261FB443MA0 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3RT20261FB443MA0 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-3RT20261FB443MA0-ND
|
DigiKey | CONTACTOR S0 25A 24VDC 2NO/2NC S Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$255.0140 / $283.3500 | Buy Now | |
DISTI #
982-3RT20261FB443MA0
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S0 25A 24VDC 2NO/2NC SCRW RoHS: Compliant | 0 |
|
$255.0100 / $283.3400 | Order Now | |
DISTI #
70834008
|
RS | Contactor, Ac-3, 11Kw/400V, 2No+2Nc, Dc24V | Siemens 3RT20261FB443MA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$231.2100 / $289.0200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$404.8000 / $428.4500 | Buy Now |