Part Details for 3RT20271AC200UA0 by Siemens
Overview of 3RT20271AC200UA0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20271AC200UA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20271AC200UA0-ND
|
DigiKey | CONTACTOR SZ 1 32A 24VAC 1NO/1NC Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$253.1300 | Buy Now |
DISTI #
982-3RT20271AC200UA0
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR SZ 1 32A 24VAC 1NO/1NC SCRW RoHS: Compliant | 0 |
|
$239.9500 / $250.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$335.4800 / $361.4300 | Buy Now |