Part Details for 3RT2028-1BB40 by Siemens
Overview of 3RT2028-1BB40 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT2028-1BB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77365839
|
Verical | 3RT2028-1BB40 Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$154.6720 / $176.0080 | Buy Now |
DISTI #
3RT2028-1BB40
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 24VDC, 40A Min Qty: 1 | 18 |
|
$122.7600 / $139.6900 | Buy Now |