Part Details for 3RT20281AN20 by Siemens
Overview of 3RT20281AN20 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20281AN20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20281AN20-ND
|
DigiKey | CONTACTOR S0 38A 220VAC 1NO/1NC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$214.1930 / $229.4900 | Buy Now |
DISTI #
982-3RT20281AN20
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S0 38A 220VAC 1NO/1NC SCRW RoHS: Compliant | 5 |
|
$214.1900 / $229.3900 | Buy Now |
DISTI #
70239872
|
RS | Sirius 3Rt 3 Pole Contactor, 38 A, 18.5Kw, 220 V Ac Coil | Siemens 3RT20281AN20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$229.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$326.8800 / $352.1600 | Buy Now |