Part Details for 3RT20281FB443MA0 by Siemens
Overview of 3RT20281FB443MA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20281FB443MA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20281FB443MA0-ND
|
DigiKey | CONTACTOR S0 38A 24VDC 2NO/2NC S Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$357.3850 / $370.6200 | Buy Now |
DISTI #
982-3RT20281FB443MA0
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S0 38A 24VDC 2NO/2NC SCRW RoHS: Compliant | 6 |
|
$357.3800 / $370.6200 | Buy Now |
DISTI #
71126522
|
RS | Contactor S0 38A 24Vdc 2No/2Nc Scrw | Siemens 3RT20281FB443MA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 4 |
|
$340.2300 / $378.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$567.3000 / $600.4400 | Buy Now |