Part Details for 3RT20282AN20 by Siemens
Overview of 3RT20282AN20 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20282AN20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20282AN20-ND
|
DigiKey | CONTACTOR S0 38A 220VAC 1NO/1NC Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$241.4500 | Buy Now |
DISTI #
982-3RT20282AN20
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S0 38A 220VAC 1NO/1NC SPRG RoHS: Compliant | 0 |
|
$231.9000 / $241.4400 | Order Now |
DISTI #
71273636
|
RS | CONTACTOR S0 38A 220VAC 1NO/1NC SPRG | Siemens 3RT20282AN20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$261.5000 / $270.4000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$326.8800 / $352.1600 | Buy Now |