Part Details for 3RT20353CK643MA0 by Siemens
Overview of 3RT20353CK643MA0 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20353CK643MA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20353CK643MA0-ND
|
DigiKey | CONTACTOR S2 40A 120VAC VARISTOR Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$263.1100 | Buy Now |
DISTI #
982-3RT20353CK643MA0
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S2 40A 120VAC VARISTOR 2NO/2NC RoHS: Compliant | 0 |
|
$252.1800 / $263.0700 | Order Now |
DISTI #
71273711
|
RS | CONTACTOR S2 40A 120VAC VARISTOR 2NO/2NC | Siemens 3RT20353CK643MA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$236.8000 / $263.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$353.0400 / $373.6600 | Buy Now |