There are no models available for this part yet.
Overview of 3RT20353CL243MA0 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3RT20353CL243MA0 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-3RT20353CL243MA0-ND
|
DigiKey | CONTACTOR S2 40A 230VAC VARISTOR Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$287.2100 | Buy Now | |
DISTI #
982-3RT20353CL243MA0
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S2 40A 230VAC VARISTOR 2NO/2NC RoHS: Compliant | 0 |
|
$279.3900 / $287.2100 | Order Now | |
DISTI #
71273712
|
RS | CONTACTOR S2 40A 230VAC VARISTOR 2NO/2NC | Siemens 3RT20353CL243MA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$276.2900 / $306.9900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$385.3800 / $407.9000 | Buy Now |