Part Details for 3RT20451AG20 by Siemens
Overview of 3RT20451AG20 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20451AG20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20451AG20-ND
|
DigiKey | CONTACTOR.AC3:37KW.1NO+1NC.110VA Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$651.7100 | Buy Now |
DISTI #
982-3RT20451AG20
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR.AC3:37KW.1NO+1NC.110VAC50/60HZ | 0 |
|
$611.1400 / $628.7800 | Order Now |
DISTI #
71716094
|
RS | Contactor, AC-3 80 A, 120 VAC Coil, S3, Screw Term | Siemens 3RT20451AG20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$628.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$565.8600 / $598.9300 | Buy Now |