Part Details for 3RT23161AP60 by Siemens
Overview of 3RT23161AP60 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT23161AP60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT23161AP60-ND
|
DigiKey | CONTACTOR RES S00 18A 240VAC 4NO Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$70.7885 / $91.0100 | Buy Now |
DISTI #
982-3RT23161AP60
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR RES S00 18A 240VAC 4NO SCRW RoHS: Compliant | 5 |
|
$70.7800 / $90.6300 | Buy Now |
DISTI #
70239877
|
RS | Sirius 3RT 4 Pole Contactor, 18 A, 18 kW, 220 V ac@ 50 Hz, 240 V ac@ 60 Hz Coil | Siemens 3RT23161AP60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$81.8900 / $102.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$109.5300 / $137.4300 | Buy Now |