Part Details for 3RT23171AP60 by Siemens
Overview of 3RT23171AP60 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT23171AP60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT23171AP60-ND
|
DigiKey | CONTACTOR RES S00 20A 240VAC 4NO Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$113.4400 | Buy Now |
DISTI #
982-3RT23171AP60
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR RES S00 20A 240VAC 4NO SCRW RoHS: Compliant | 0 |
|
$107.2300 / $113.4400 | Order Now |
DISTI #
70239880
|
RS | Sirius 3RT 4 Pole Contactor, 22 A, 22 kW, 240 V ac Coil | Siemens 3RT23171AP60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$94.3800 / $117.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.7500 / $162.8100 | Buy Now |