Part Details for 3RT23172AF00 by Siemens
Overview of 3RT23172AF00 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT23172AF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT23172AF00-ND
|
DigiKey | CONTACTOR RES S00 20A 110VAC 4NO Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$100.3400 | Buy Now |
DISTI #
982-3RT23172AF00
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR RES S00 20A 110VAC 4NO SPRG RoHS: Compliant | 0 |
|
$91.2100 / $97.2600 | Order Now |
DISTI #
71273911
|
RS | CONTACTOR RES S00 20A 110VAC 4NO SPRG | Siemens 3RT23172AF00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.4800 / $89.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.7500 / $143.9900 | Buy Now |