Part Details for 3RT23271AM20 by Siemens
Overview of 3RT23271AM20 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT23271AM20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT23271AM20-ND
|
DigiKey | 4NOCONTACTOR. AC1: 50A. 208V 50/ Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$256.2800 | Buy Now |
DISTI #
982-3RT23271AM20
|
Mouser Electronics | Contactors - Electromechanical 4NOCONTACTOR. AC1: 50A. 208V 50/60HZ RoHS: Compliant | 0 |
|
$249.7900 / $256.2800 | Order Now |
DISTI #
72104810
|
RS | 4NOCONTACTOR. AC1: 50A. 208V 50/60HZ | Siemens 3RT23271AM20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$215.5300 / $269.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$348.0000 / $368.3300 | Buy Now |