Part Details for 3RT23272AB00 by Siemens
Overview of 3RT23272AB00 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT23272AB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT23272AB00-ND
|
DigiKey | CONTACTOR RES S0 42A 24VAC 5NO/1 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$266.8700 | Buy Now |
DISTI #
982-3RT23272AB00
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR RES S0 42A 24VAC 5NO/1NC SPRG | 0 |
|
$258.8800 / $266.8700 | Order Now |
DISTI #
71273964
|
RS | CONTACTOR RES S0 42A 24VAC 5NO/1NC SPRG | Siemens 3RT23272AB00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$224.4400 / $280.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$362.3800 / $383.5500 | Buy Now |