There are no models available for this part yet.
Overview of 3RT23272AP60 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3RT23272AP60 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-3RT23272AP60-ND
|
DigiKey | CONTACTOR RES S0 42A 240VAC 5NO/ Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$274.2800 | Buy Now | |
DISTI #
982-3RT23272AP60
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR RES S0 42A 240VAC 5NO/1NC SPRG RoHS: Compliant | 0 |
|
$268.7000 / $274.2800 | Order Now | |
DISTI #
71273968
|
RS | CONTACTOR RES S0 42A 240VAC 5NO/1NC SPRG | Siemens 3RT23272AP60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$234.5200 / $293.1500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$372.4500 / $394.2100 | Buy Now |