Part Details for 3RT23272BF40 by Siemens
Overview of 3RT23272BF40 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT23272BF40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT23272BF40-ND
|
DigiKey | CONTACTOR RES S0 42A 110VDC 5NO/ Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$371.1800 | Buy Now |
DISTI #
982-3RT23272BF40
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR RES S0 42A 110VDC 5NO/1NC SPRG | 0 |
|
$366.9900 / $371.1800 | Order Now |
DISTI #
71273969
|
RS | CONTACTOR RES S0 42A 110VDC 5NO/1NC SPRG | Siemens 3RT23272BF40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$351.1900 / $390.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$504.0200 / $533.4700 | Buy Now |