Part Details for 3RT2518-2BB40 by Siemens
Overview of 3RT2518-2BB40 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT2518-2BB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RT2518-2BB40
|
TME | Contactor: 4-pole, NC x2 + NO x2, 24VDC, 16A, 3RT25, spring clamps Min Qty: 1 | 0 |
|
$59.8600 / $68.1100 | RFQ |
DISTI #
3453821
|
Farnell | RELAY CONTACTORS RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$98.1938 | Buy Now |