Part Details for 3RT25182AP60 by Siemens
Overview of 3RT25182AP60 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT25182AP60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT25182AP60-ND
|
DigiKey | CONTACTOR S00 16A 240VAC 2NO/2NC Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$126.1300 | Buy Now |
DISTI #
982-3RT25182AP60
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S00 16A 240VAC 2NO/2NC SPRG RoHS: Compliant | 0 |
|
$112.7000 / $119.9500 | Order Now |
DISTI #
71274021
|
RS | CONTACTOR S00 16A 240VAC 2NO/2NC SPRG | Siemens 3RT25182AP60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.8700 / $112.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$142.7200 / $153.2900 | Buy Now |