Part Details for 3RT29245AU01 by Siemens
Overview of 3RT29245AU01 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT29245AU01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT29245AU01-ND
|
DigiKey | COIL FOR 3RT202 CONTACTORS 240VA Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$73.2900 | Buy Now |
DISTI #
982-3RT29245AU01
|
Mouser Electronics | Contactor Accessories COIL FOR 3RT202 CONTACTORS 240VAC 50HZ RoHS: Compliant | 0 |
|
$63.7800 / $69.5100 | Order Now |
DISTI #
71274141
|
RS | COIL FOR 3RT202 CONTACTORS 240VAC 50HZ | Siemens 3RT29245AU01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.0900 / $63.8600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$43.2000 / $57.1900 | Buy Now |