Part Details for 3SBC by Bivar Inc
Overview of 3SBC by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K5360
|
Newark | Led, Through Hole, 3Mm, Bi-Color, Super Red/Green, (645Nm/568Nm), (12Mcd/8Mcd), White Diffused Lens, 45 Deg Viewing Angle/Bag |Bivar 3SBC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 / $0.3850 | Buy Now |
DISTI #
3SBC-ND
|
DigiKey | LED GREEN/RED DIFFUSED 3MM T/H Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3358 | Buy Now |
DISTI #
749-3SBC
|
Mouser Electronics | Standard LEDs - Through Hole Rd/Gn LED Thru Hole 3mm 645nm/568nm Dffs RoHS: Compliant | 76 |
|
$0.1990 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.2340 | Buy Now |