There are no models available for this part yet.
Overview of 3SMC100CA BK PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 3SMC100CA BK PBFREE by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1514-3SMC100CABKPBFREE-ND
|
DigiKey | TVS DIODE 100VWM 162VC SMC Min Qty: 800 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3749 | Buy Now | |
DISTI #
3SMC100CA BK PBFRE
|
Avnet Americas | Diode TVS Single Bi-Dir 100V 3KW 2-Pin SMC Box - Boxed Product (Development Kits) (Alt: 3SMC100CA BK PBFRE) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Container: Box | 0 |
|
$0.9932 / $1.1974 | Buy Now | |
DISTI #
610-3SMC100CABK
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3000W 200A Bi TVS 100Vrwm 1.0mA 5.0uA RoHS: Compliant | 0 |
|
$1.2500 / $1.4200 | Order Now |