Part Details for 3SMC43CA TR13 PBFREE by Central Semiconductor Corp
Overview of 3SMC43CA TR13 PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SMC43CA TR13 PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3SMC43CA TR13 PBFR
|
Avnet Americas | Diode TVS Single Bi-Dir 43V 3KW 2-Pin SMC T/R - Tape and Reel (Alt: 3SMC43CA TR13 PBFR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.9932 / $1.1974 | Buy Now |
DISTI #
610-3SMC43CATR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3000W 200A Bi TVS 43Vrwm 1.0mA 5.0uA RoHS: Compliant | 0 |
|
$1.0600 / $1.1000 | Order Now |