Part Details for 3SU1401-1BB50-1AA0 by Siemens
Overview of 3SU1401-1BB50-1AA0 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SU1401-1BB50-1AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6956
|
Newark | Led Module, Blue, 24Vac/Vdc, Led Colour:Blue, Operating Voltage:24V, Mounting Hole Dia:-, Forward Current If:20Ma, Luminous Intensity:-, Ip/Nema Rating:Ip20, Ip40, Product Range:Sirius Act Series, Svhc:No Svhc (12-Jan- Rohs Compliant: Yes |Siemens 3SU1401-1BB50-1AA0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3SU1401-1BB50-1AA0
|
TME | Illuminating unit, 22mm, 3SU1.5, -25÷70°C, Illumin: LED, front Min Qty: 1 | 52 |
|
$5.4000 / $6.3700 | Buy Now |
Part Details for 3SU1401-1BB50-1AA0
3SU1401-1BB50-1AA0 CAD Models
3SU1401-1BB50-1AA0 Part Data Attributes
|
3SU1401-1BB50-1AA0
Siemens
Buy Now
|
Compare Parts:
3SU1401-1BB50-1AA0
Siemens
|
Samacsys Manufacturer | SIEMENS |