Part Details for 3SU1401-2BB30-3AA0 by Siemens
Overview of 3SU1401-2BB30-3AA0 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SU1401-2BB30-3AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3SU1401-2BB30-3AA0
|
TME | Illuminating unit, 22mm, 3SU1.5, -25÷70°C, Illumin: LED, 24VAC Min Qty: 1 | 0 |
|
$5.5800 / $6.5700 | RFQ |
DISTI #
3466640
|
Farnell | PANEL INDICATORS RoHS: Compliant Min Qty: 5 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$10.1234 | Buy Now |