There are no models available for this part yet.
Overview of 3SU1401-2BB60-1AA0 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE051AA0410 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 10P10C, Without Shield. | |
RJE081AA0410 | Amphenol Communications Solutions | Modular Jack - Verticals, Input Output Connectors 10P10C, Without Shield. | |
RJE741AA0211H | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, No Shield, No LEDs, RMK4 Keying |
Price & Stock for 3SU1401-2BB60-1AA0 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC6963
|
Newark | Led Module, White, 24Vac/Vdc, Led Colour:White, Operating Voltage:24V, Mounting Hole Dia:-, Forward Current If:20Ma, Luminous Intensity:-, Ip/Nema Rating:Ip20, Ip40, Product Range:Sirius Act Series, Svhc:No Svhc (12-Ja Rohs Compliant: Yes |Siemens 3SU1401-2BB60-1AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6900 / $42.4700 | Buy Now | |
DISTI #
3SU1401-2BB60-1AA0
|
TME | Illuminating unit, 22mm, 3SU1.5, -25÷70°C, Illumin: LED, 24VAC Min Qty: 1 | 44 |
|
$5.3400 / $6.2800 | Buy Now |