Part Details for 3SU1401-2BH30-1AA0 by Siemens
Overview of 3SU1401-2BH30-1AA0 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SU1401-2BH30-1AA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3SU1401-2BH30-1AA0
|
TME | Illuminating unit, 22mm, 3SU1.5, -25÷70°C, Illumin: LED, 24÷230VAC Min Qty: 1 | 0 |
|
$12.0900 / $14.2600 | RFQ |