3SU1401-2BH30-3AA0
Siemens

Overview of 3SU1401-2BH30-3AA0 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54202-G0813AA03LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row , 26 Positions, 2.54mm (0.100in) Pitch
NDHN4A3AA0A Amphenol Communications Solutions Rectangular Push Pull IP67 Industrial Ethernet Cable Assembly, NDH, Ix Industrial, Hood + Cable Assembly, Ix A Key on one end and Pigtail on other end, 30u\\ Gold plating, 1.0m
NDHN5A3AA0A Amphenol Communications Solutions Rectangular Push Pull IP67 Industrial Ethernet Cable Assembly, NDH, Ix Industrial, Bulkhead, Hood + Cable Assembly, Ix A Key on one end and Pigtail on other end, 30u\\ Gold plating, 1.0m

Price & Stock for 3SU1401-2BH30-3AA0 by Siemens

Part # Manufacturer Description Stock Price Buy
DISTI # 3SU1401-2BH30-3AA0
TME Illuminating unit, 22mm, 3SU1.5, -25÷70°C, Illumin: LED, 24÷230VAC Min Qty: 1 0
  • 1 $14.5700
  • 5 $13.4200
  • 10 $12.3600
$12.3600 / $14.5700 RFQ

CAD Models for 3SU1401-2BH30-3AA0 by Siemens
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3SU1401-2BH30-3AA0 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3SU1401-2BH30-3AA0 by Siemens

Select Manufacturer
Which Manufacturer of 3SU1401-2BH30-3AA0 would you like to use for your alert(s)?
  • Please alert me when 3SU1401-2BH30-3AA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3SU1401-2BH30-3AA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3SU1401-2BH30-3AA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3SU1401-2BH30-3AA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3SU1401-2BH30-3AA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3SU1401-2BH30-3AA0 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: