-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-1123723-1) 3.96 EP HDR ASSY 11P(RED)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6750
|
Newark | Headers & Wire Housings 3.96 Ep Hdr Assy 11P(Red) |Amp Te Connectivity 4-1123723-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7000 | Buy Now |
DISTI #
99X2213
|
Newark | 3.96 Ep Hdr Assy 11P(Red) |Amp Te Connectivity 4-1123723-1 RoHS: Not Compliant Min Qty: 25200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3830 | Buy Now |
DISTI #
A117602-ND
|
DigiKey | CONN HEADER VERT 11POS 3.96MM Min Qty: 25200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3272 | Buy Now |
DISTI #
4-1123723-1
|
Avnet Americas | Conn Power HDR 11 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 4-1123723-1) RoHS: Compliant Min Qty: 25200 Package Multiple: 1200 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3142 | Buy Now |
DISTI #
571-4-1123723-1
|
Mouser Electronics | Headers & Wire Housings 3.96 EP HDR ASSY 11P(RED) RoHS: Compliant | 0 |
|
$0.3430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25200 Package Multiple: 1200 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.3080 | Buy Now |
DISTI #
AMP4-1123723-1
|
Heilind Electronics | 3.96 EP HDR ASSY 11P(RED) | Americas - 0 in Stock |
|
$0.3850 | Buy Now |
|
Onlinecomponents.com | Conn HDR and Receptacle M 11 POS 3.96mm Solder ST Thru-Hole 11 Terminal 1 Port Bag RoHS: Compliant | 0 |
|
$0.3352 / $0.9424 | Buy Now |
DISTI #
AMP4-1123723-1
|
Interstate Connecting Components | 3.96 EP HDR ASSY 11P(RED) | 0 |
|
$0.3850 | Buy Now |
|
Master Electronics | Conn HDR and Receptacle M 11 POS 3.96mm Solder ST Thru-Hole 11 Terminal 1 Port Bag RoHS: Compliant | 0 |
|
$0.3352 / $0.9424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1123723-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1123723-1
TE Connectivity
(4-1123723-1) 3.96 EP HDR ASSY 11P(RED)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.421 inch | |
Body Length | 1.713 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 4-1123723-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1123723-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1123723-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator | TE Connectivity | 4-1123723-1 vs 4-1123723-1 |