Part Details for 4-1437539-4 by TE Connectivity
Overview of 4-1437539-4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1437539-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8595
|
Newark | 818-Ag11D-Esl=Socket Assy |Amp Te Connectivity 4-1437539-4 Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-4-1437539-4-ND
|
DigiKey | 818-AG11D-ESL=SOCKET ASSY Min Qty: 50 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
354 In Stock |
|
$1.4400 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube |
354 Partner Stock |
|
$1.2300 / $3.1800 | Buy Now |
DISTI #
TE Connectivity 4-1437539-4
|
PEI Genesis | IC Socket, DIP18, 18 Contact | 354 |
|
Buy Now | |
|
Master Electronics | Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube |
354 Partner Stock |
|
$1.2300 / $3.1800 | Buy Now |
Part Details for 4-1437539-4
4-1437539-4 CAD Models
4-1437539-4 Part Data Attributes
|
4-1437539-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1437539-4
TE Connectivity
DIP18, IC SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Housing Material | POLYESTER | |
Number of Contacts | 18 |
Alternate Parts for 4-1437539-4
This table gives cross-reference parts and alternative options found for 4-1437539-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1437539-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1437539-1 | DIP18, IC SOCKET | TE's AMP | 4-1437539-4 vs 4-1437539-1 |
818-AG11D-LF | DIP SOCKET,18 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL | TE Connectivity | 4-1437539-4 vs 818-AG11D-LF |
818-AG11D-ESL-LF | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | 4-1437539-4 vs 818-AG11D-ESL-LF |
2-1571552-5 | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder | TE Connectivity | 4-1437539-4 vs 2-1571552-5 |
818-AG10D-ES | DIP48, IC SOCKET | TE's AMP | 4-1437539-4 vs 818-AG10D-ES |