Part Details for 4-1589777-7 by TE Connectivity
Overview of 4-1589777-7 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 4-1589777-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1589777-7
|
Avnet Americas | STM009SC2DCC46N = WDUALOBE - Bulk (Alt: 4-1589777-7) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | STM009SC2DCC46N = Wdualobe RoHS: Compliant | 0 |
|
$234.9300 / $328.0400 | Buy Now |
DISTI #
000000000002786961
|
Sager | Headers & Wire Housings STM009SC2DCC46N = Wdualobe | 0 |
|
Buy Now | |
|
Master Electronics | STM009SC2DCC46N = Wdualobe RoHS: Compliant | 0 |
|
$234.9300 / $328.0400 | Buy Now |
Part Details for 4-1589777-7
4-1589777-7 CAD Models
4-1589777-7 Part Data Attributes
|
4-1589777-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1589777-7
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 30 AWG |