-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 301ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1614972-7
|
Avnet Americas | SMD Chip Resistor, 301 Ohm, ± 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 4-1614972-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1441 / $0.1627 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1453 | Buy Now |
DISTI #
AMP4-1614972-7
|
Heilind Electronics | CPF 1206 301R 0.1% 25PPM 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CPF 1206 301R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.1256 / $0.1848 | Buy Now |
|
Onlinecomponents.com | CPF 1206 301R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.1307 / $0.1655 | Buy Now |
DISTI #
4-1614972-7
|
Avnet Americas | SMD Chip Resistor, 301 Ohm, ± 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 4-1614972-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1441 / $0.1627 | Buy Now |
DISTI #
AMP4-1614972-7
|
Interstate Connecting Components | CPF 1206 301R 0.1% 25PPM 1K RL | 0 |
|
Buy Now | |
DISTI #
4-1614972-7
|
Avnet Abacus | SMD Chip Resistor, 301 Ohm, � 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability (Alt: 4-1614972-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF 1206 301R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.1256 / $0.1848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1614972-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1614972-7
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 301ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |