4-1625827-6
TE Connectivity
Description: RESISTOR, CURRENT SENSE, METAL FOIL, 1W, 1%, 75ppm, 0.047ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT

Overview of 4-1625827-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 4-1625827-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 4-1625827-6
Avnet Americas Res Metal Foil 2512 0.047 Ohm 1% 1W ±75ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 4-1625827-6) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 2 Days Container: Reel 0
RFQ
DISTI # TL3AR047FTDG
TTI Metal Foil Resistors - SMD TL3A R047 1% 2K RL pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
Buy Now
DISTI # 4-1625827-6
Avnet Abacus SMD Current Sense Resistor, 47 Milliohm, � 1%, 1 W, 2512 [6432 Metric], Metal Film (Alt: 4-1625827-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 4-1625827-6
Avnet Abacus SMD Current Sense Resistor, 47 Milliohm, � 1%, 1 W, 2512 [6432 Metric], Metal Film (Alt: 4-1625827-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Abacus - 0
Buy Now

CAD Models for 4-1625827-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4-1625827-6 by TE Connectivity

4-1625827-6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
0.047 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
75 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. 4-1625827-6
    TE Connectivity
    RESISTOR, CURRENT SENSE, METAL FOIL, 1W, 1%, 75ppm, 0.047ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
    VS

Related Parts for 4-1625827-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-1625827-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-1625827-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4-1625827-6 would you like to use for your alert(s)?
  • Please alert me when 4-1625827-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-1625827-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-1625827-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-1625827-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-1625827-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-1625827-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: