Part Details for 4-1734099-7 by TE Connectivity
Overview of 4-1734099-7 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1734099-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1734099-7-ND
|
DigiKey | CHAMP 050 SERIES,RCPT ASSEMBLY,G Min Qty: 900 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7290 | Buy Now |
DISTI #
4-1734099-7
|
Avnet Americas | CHAMP 050 SERIES,RCPT ASSEMBLY,G/F - Trays (Alt: 4-1734099-7) RoHS: Not Compliant Min Qty: 900 Package Multiple: 300 Container: Tray | 0 |
|
$2.7400 / $3.2973 | Buy Now |
DISTI #
571-4-1734099-7
|
Mouser Electronics | I/O Connectors Champ 050 series RCPT assemblyG/F | 0 |
|
$2.5400 / $2.8300 | Order Now |
DISTI #
AMP4-1734099-7
|
Heilind Electronics | CHAMP 050 SERIES,RCPT ASSEMBLY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8800 / $6.0400 | Buy Now |
DISTI #
4-1734099-7
|
Avnet Americas | CHAMP 050 SERIES,RCPT ASSEMBLY,G/F - Trays (Alt: 4-1734099-7) RoHS: Not Compliant Min Qty: 900 Package Multiple: 300 Container: Tray | 0 |
|
$2.7400 / $3.2973 | Buy Now |
DISTI #
AMP4-1734099-7
|
Interstate Connecting Components | CHAMP 050 SERIES,RCPT ASSEMBLY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8800 / $6.0400 | Buy Now |
Part Details for 4-1734099-7
4-1734099-7 CAD Models
4-1734099-7 Part Data Attributes:
|
4-1734099-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1734099-7
TE Connectivity
Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.295 inch | |
Body Depth | 0.532 inch | |
Body Length | 2.091 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | MATTE TIN (150) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 4-1734099-7
This table gives cross-reference parts and alternative options found for 4-1734099-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1734099-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73631-2002 | Telecom and Datacom Connector, 68 Contact(s), Female, Straight, Solder Terminal, Latch, Receptacle | Molex | 4-1734099-7 vs 73631-2002 |
52520-0681 | Telecom and Datacom Connector, 68 Contact(s), Male, Straight, Solder Terminal, Locking, Plug | Molex | 4-1734099-7 vs 52520-0681 |
10168-900AJL | Telecom and Datacom Connector, 68 Contact(s), Male, Straight, Plug | 3M Interconnect | 4-1734099-7 vs 10168-900AJL |
52660-6851 | Telecom and Datacom Connector, 68 Contact(s), Male, IDC Terminal, Locking, Plug | Molex | 4-1734099-7 vs 52660-6851 |
71295-2168 | Telecom and Datacom Connector, 68 Contact(s), Male, IDC Terminal, Locking, Plug | Molex | 4-1734099-7 vs 71295-2168 |