Part Details for 73631-2002 by Molex
Overview of 73631-2002 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 73631-2002
73631-2002 CAD Models
73631-2002 Part Data Attributes:
|
73631-2002
Molex
Buy Now
Datasheet
|
Compare Parts:
73631-2002
Molex
Telecom and Datacom Connector, 68 Contact(s), Female, Straight, Solder Terminal, Latch, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ELV AND ROHS COMPLIANT | |
Body Breadth | 0.29 inch | |
Body Depth | 0.11 inch | |
Body Length | 2.115 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.4734 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 73631-2002
This table gives cross-reference parts and alternative options found for 73631-2002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73631-2002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
52660-6851 | Telecom and Datacom Connector, 68 Contact(s), Male, IDC Terminal, Locking, Plug | Molex | 73631-2002 vs 52660-6851 |
52520-0681 | Telecom and Datacom Connector, 68 Contact(s), Male, Straight, Solder Terminal, Locking, Plug | Molex | 73631-2002 vs 52520-0681 |
10168-900AJL | Telecom and Datacom Connector, 68 Contact(s), Male, Straight, Plug | 3M Interconnect | 73631-2002 vs 10168-900AJL |
787131-3 | 68 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG | TE Connectivity | 73631-2002 vs 787131-3 |
2-1734099-7 | 68 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, PLUG | TE Connectivity | 73631-2002 vs 2-1734099-7 |
4-1734099-7 | Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Plug | TE Connectivity | 73631-2002 vs 4-1734099-7 |