-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-1734592-5) FPC CONN. 0.5MM PITCH B/C, 45P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R4225
|
Newark | Fpc Connector, Receptacle 45 Position 0.5Pitch, Pitch Spacing:0.5Mm, No. Of Contacts:45Contacts, Gender:Receptacle, Product Range:Fpc Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 4-1734592-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 177 |
|
$1.4800 | Buy Now |
DISTI #
A101325CT-ND
|
DigiKey | CONN FPC BOTTOM 45POS 0.5MM R/A Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9648 In Stock |
|
$1.1592 / $1.9800 | Buy Now |
DISTI #
571-4-1734592-5
|
Mouser Electronics | FFC & FPC Connectors FPC CONN 0.5MM PITCH B/C 45P RoHS: Compliant | 0 |
|
$1.1500 | Order Now |
DISTI #
73775767
|
RS | FPC CONN. 0.5MM PITCH B/C, 45P, FPC Connectors | TE Connectivity 4-1734592-5 Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7170 | RFQ |
|
Onlinecomponents.com | FPC CONN. 0.5MM PITCH B/C, 45P RoHS: Compliant |
3584 In Stock |
|
$1.1400 / $1.6100 | Buy Now |
DISTI #
52097550
|
Verical | Conn FPC Connector SKT 45 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1501 | Americas - 3500 |
|
$2.1184 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 45 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, 0.02 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, NATURAL INSULATOR | 793 |
|
$1.2938 / $3.4500 | Buy Now |
DISTI #
4-1734592-5
|
TTI | FFC & FPC Connectors FPC CONN 0.5MM PITCH B/C 45P RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
4-1734592-5
|
Avnet Abacus | Conn FPC Connector SKT 45 POS 0.5mm Solder RA SMD T/R (Alt: 4-1734592-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | Abacus - 0 |
|
Buy Now | |
DISTI #
4-1734592-5
|
Avnet Abacus | Conn FPC Connector SKT 45 POS 0.5mm Solder RA SMD T/R (Alt: 4-1734592-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1734592-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1734592-5
TE Connectivity
(4-1734592-5) FPC CONN. 0.5MM PITCH B/C, 45P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.2 inch | |
Body Depth | 0.08 inch | |
Body Length | 1.1 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.5 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 4-1734592-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1734592-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMSA-11501S-45B-GFN1 | FFC/FPC Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Socket, | Iriso Electronics Co Ltd | 4-1734592-5 vs IMSA-11501S-45B-GFN1 |
4-1734592-5 | FFC/FPC Connector, 45 Contact(s), 1 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | 4-1734592-5 vs 4-1734592-5 |