-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 470ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1879208-1
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 4-1879208-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1153 / $0.1301 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1162 | Buy Now |
DISTI #
AMP4-1879208-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1334 / $0.1754 | Buy Now | |
|
Onlinecomponents.com | CPF 0402 470R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0990 / $0.1580 | Buy Now |
DISTI #
CPF0402B470RE1
|
TTI | Thin Film Resistors - SMD CPF 0402 470R 0.1% 25PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1280 | Buy Now |
DISTI #
4-1879208-1
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 4-1879208-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1153 / $0.1301 | Buy Now |
DISTI #
4-1879208-1
|
Avnet Americas | SMD Chip Resistor, 470 Ohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 4-1879208-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1153 / $0.1301 | Buy Now |
DISTI #
AMP4-1879208-1
|
Interstate Connecting Components | 0 |
|
$0.1334 / $0.1754 | Buy Now | |
DISTI #
4-1879208-1
|
Avnet Abacus | SMD Chip Resistor, 470 Ohm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: 4-1879208-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF 0402 470R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0990 / $0.1580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1879208-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1879208-1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 470ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |