-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.125W, 0.1%, 15ppm, 84500ohm, SURFACE MOUNT, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4543
|
Newark | Rp 2A 84K5 0.1% 15Ppm Cut Length |Amp Te Connectivity 4-1879279-0 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $0.8540 | Buy Now |
DISTI #
4-1879279-0
|
Avnet Americas | SMD Chip Resistor, 84.5 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision - Bag (Alt: 4-1879279-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.4433 / $0.5335 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.4700 | Buy Now |
DISTI #
AMP4-1879279-0
|
Heilind Electronics | RP 2A 84K5 0.1% 15PPM CUT LENG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RP 2A 84K5 0.1% 15PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.4271 / $0.6387 | Buy Now |
DISTI #
AMP4-1879279-0
|
Interstate Connecting Components | RP 2A 84K5 0.1% 15PPM CUT LENG | 0 |
|
Buy Now | |
DISTI #
4-1879279-0
|
Avnet Abacus | SMD Chip Resistor, 84.5 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Power Precision (Alt: 4-1879279-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2A 84K5 0.1% 15PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.4271 / $0.6387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1879279-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1879279-0
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 15ppm, 84500ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |