-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 6810ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1879337-3
|
Avnet Americas | Res Thin Film 0603 6.81K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 4-1879337-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0162 / $0.0183 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0155 | Buy Now |
DISTI #
AMP4-1879337-3
|
Heilind Electronics | CPF 0603 6K81 1% 50PPM 1K RL | Americas - 0 in Stock |
|
$0.0166 / $0.0246 | Buy Now |
|
Onlinecomponents.com | CPF 0603 6K81 1% 50PPM 1K RL RoHS: Compliant | 0 |
|
$0.0139 / $0.0267 | Buy Now |
DISTI #
AMP4-1879337-3
|
Interstate Connecting Components | CPF 0603 6K81 1% 50PPM 1K RL | 0 |
|
$0.0166 / $0.0246 | Buy Now |
DISTI #
4-1879337-3
|
Avnet Abacus | Res Thin Film 0603 6.81K Ohm 1% 1/16W �50ppm/�C Molded SMD SMD Paper T/R (Alt: 4-1879337-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF 0603 6K81 1% 50PPM 1K RL RoHS: Compliant | 0 |
|
$0.0139 / $0.0267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1879337-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1879337-3
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 6810ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |