-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 1W, 160000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1879351-3
|
Avnet Americas | Resistor, 160 kOhm, ± 5%, 1 W, Axial Leaded, Metal Film, Power - Tape and Reel (Alt: 4-1879351-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
$0.0333 / $0.0364 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.0330 | Buy Now |
DISTI #
AMP4-1879351-3
|
Heilind Electronics | RR01 5% 160K AMMO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RR01 5% 160K AMMO RoHS: Compliant | 0 |
|
$0.0299 / $0.0420 | Buy Now |
DISTI #
AMP4-1879351-3
|
Interstate Connecting Components | RR01 5% 160K AMMO | 0 |
|
Buy Now | |
DISTI #
4-1879351-3
|
Avnet Abacus | Resistor, 160 kOhm, � 5%, 1 W, Axial Leaded, Metal Film, Power (Alt: 4-1879351-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RR01 5% 160K AMMO RoHS: Compliant | 0 |
|
$0.0299 / $0.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1879351-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1879351-3
TE Connectivity
Fixed Resistor, Metal Film, 1W, 160000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.8mm x 2.6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |