-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 1W, 8250ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1879649-2
|
Avnet Americas | Resistor, 8.25 kOhm, ? 0.5%, 1 W, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: 4-1879649-2) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
$0.4967 / $0.5977 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.5270 | Buy Now |
DISTI #
AMP4-1879649-2
|
Heilind Electronics | H4P 8K25 0.5% 100PPM | Americas - 0 in Stock |
|
$0.5721 / $0.6681 | Buy Now |
|
Onlinecomponents.com | H4P 8K25 0.5% 100PPM RoHS: Compliant | 0 |
|
$0.5100 / $0.6690 | Buy Now |
DISTI #
AMP4-1879649-2
|
Interstate Connecting Components | H4P 8K25 0.5% 100PPM | 0 |
|
$0.5721 / $0.6681 | Buy Now |
DISTI #
4-1879649-2
|
Avnet Abacus | Resistor, 8.25 kOhm, � 0.5%, 1 W, Axial Leaded, Metal Film, Precision (Alt: 4-1879649-2) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H4P 8K25 0.5% 100PPM RoHS: Compliant | 0 |
|
$0.5100 / $0.6690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1879649-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1879649-2
TE Connectivity
Fixed Resistor, Thin Film, 1W, 8250ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 10mm x 3.7mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |