Part Details for 4-1932000-7 by TE Connectivity
Results Overview of 4-1932000-7 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-1932000-7 Information
4-1932000-7 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 4-1932000-7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75AC8721
|
Newark | Dimm Connectors Vert Ddr3 Dimm 240P 3.18Mm |Amp Te Connectivity 4-1932000-7 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 5309 |
|
$5.5200 | Buy Now |
|
DISTI #
2266-4-1932000-7-ND
|
DigiKey | CONN SKT DIMM 240POS PCB Min Qty: 15 Lead time: 7 Weeks Container: Tray MARKETPLACE PRODUCT |
5309 In Stock |
|
$3.0100 / $5.6700 | Buy Now |
|
DISTI #
A115202-ND
|
DigiKey | CONN SKT DIMM 240POS PCB Min Qty: 15 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3243 | Buy Now |
|
DISTI #
4-1932000-7
|
Avnet Americas | - Trays (Alt: 4-1932000-7) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 5 Days Container: Tray | 240 |
|
$1.0008 | Buy Now |
|
DISTI #
571-4-1932000-7
|
Mouser Electronics | DIMM Connectors VERT DDR3 DIMM 240P 3.18mm RoHS: Compliant | 0 |
|
$4.9500 | Order Now |
|
DISTI #
AMP4-1932000-7
|
Heilind Electronics | VERTICAL DDR3 DIMM, 240 POSITI | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Conn DDR3 DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Box/Tray COO: China RoHS: Compliant |
5309 Partner Stock |
|
$4.4700 / $13.7400 | Buy Now |
|
DISTI #
24142181
|
Verical | Conn DDR3 DIMM Socket SKT 240 POS 1mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 5309 |
|
$2.8200 / $5.3100 | Buy Now |
|
DISTI #
AMP4-1932000-7
|
Interstate Connecting Components | VERTICAL DDR3 DIMM, 240 POSITI | 0 |
|
Buy Now | |
|
|
Powell Electronics | Connectors Min Qty: 15 | 3504 |
|
$4.6100 / $5.3500 | Buy Now |
US Tariff Estimator: 4-1932000-7 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 4-1932000-7
4-1932000-7 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-1932000-7 Part Data Attributes
|
|
4-1932000-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1932000-7
TE Connectivity
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 8 Weeks, 5 Days | |
| Board Mounting Option | Board Lock | |
| Body Breadth | 0.297 Inch | |
| Body Depth | 0.587 Inch | |
| Body Length | 5.551 Inch | |
| Connector Type | Card Edge Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Material | Not Applicable | |
| Contact Style | Bellowed Type | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polyamide | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mains Connector Rating | .75a | |
| Mating Contact Row Spacing | 0.075 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Latch & Eject | |
| Mounting Option 2 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 4 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 1.905 Mm | |
| Panel Mount | No | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Shrd Left | |
| Rated Current (Signal) | 0.75 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.125 Inch | |
| Terminal Pitch | 1 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 240 |
Alternate Parts for 4-1932000-7
This table gives cross-reference parts and alternative options found for 4-1932000-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1932000-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 4-1932000-8 | TE Connectivity | $3.4554 | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject | 4-1932000-7 vs 4-1932000-8 |
4-1932000-7 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 4-1932000-7 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as rail, industrial, and automotive.
-
The operating temperature range for the 4-1932000-7 connector is -40°C to 125°C (-40°F to 257°F). This makes it suitable for use in a wide range of applications, from industrial to automotive and more.
-
Yes, the 4-1932000-7 connector is part of the TE Connectivity AMPSEAL 16 connector family, which offers a range of compatible products, including headers, connectors, and accessories. This allows for easy integration and flexibility in design.
-
The 4-1932000-7 connector has an IP67 rating, which means it is protected against solid objects and can withstand immersion in water up to 1 meter (3.3 feet) for 30 minutes. This makes it suitable for use in harsh environments.