Part Details for 4-1977948-0 by TE Connectivity
Overview of 4-1977948-0 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1977948-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1977948-0
|
Avnet Americas | 40 MODII HDR SRST B/A .100CL 30 PD/NI - Tape and Reel (Alt: 4-1977948-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-4-1977948-0
|
Mouser Electronics | Headers & Wire Housings 40 MODII HDR SRST B/A .100CL 30 PD/NI RoHS: Compliant | 0 |
|
$8.3100 | Order Now |
|
Onlinecomponents.com | HEADER ASSEMBLY, MOD II, BREAKWAY, SINGLE ROW, HIGH TEMPERATURE, VERTICAL W/.025 SQ POSTS, 30 Pd/Ni RoHS: Compliant | 0 |
|
$7.8500 / $23.0300 | Buy Now |
|
Master Electronics | HEADER ASSEMBLY, MOD II, BREAKWAY, SINGLE ROW, HIGH TEMPERATURE, VERTICAL W/.025 SQ POSTS, 30 Pd/Ni RoHS: Compliant | 0 |
|
$7.8500 / $23.0300 | Buy Now |
Part Details for 4-1977948-0
4-1977948-0 CAD Models
4-1977948-0 Part Data Attributes:
|
4-1977948-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1977948-0
TE Connectivity
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 4-1977948-0
This table gives cross-reference parts and alternative options found for 4-1977948-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1977948-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1977964-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 4-1977948-0 vs 4-1977964-0 |
4-1977959-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 4-1977948-0 vs 4-1977959-0 |
4-1977960-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 4-1977948-0 vs 4-1977960-0 |
9-87348-0 | 40 MODII HDR SRST UNSHRD .100 | TE Connectivity | 4-1977948-0 vs 9-87348-0 |
4-87224-0 | 40 MODII HDR SRST UNSHRD .100 | TE Connectivity | 4-1977948-0 vs 4-87224-0 |
4-1977954-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 4-1977948-0 vs 4-1977954-0 |
4-1977965-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 4-1977948-0 vs 4-1977965-0 |
1-146133-4 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 4-1977948-0 vs 1-146133-4 |
9-146285-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 4-1977948-0 vs 9-146285-0 |
6-146129-4 | 40 MODII HDR SRST SFMNT B/A | TE Connectivity | 4-1977948-0 vs 6-146129-4 |