Part Details for 9-87348-0 by TE Connectivity
Overview of 9-87348-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 9-87348-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9853
|
Newark | 40 Modii Hdr Srst Unshrd .100 |Amp Te Connectivity 9-87348-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 | Buy Now |
DISTI #
9-87348-0-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 2000 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9610 | Buy Now |
DISTI #
9-87348-0
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 9-87348-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$6.1044 / $6.8920 | Buy Now |
DISTI #
571-9-87348-0
|
Mouser Electronics | Headers & Wire Housings 40 MODII HDR SRST UNSHRD .100 RoHS: Compliant | 0 |
|
$6.8100 | Order Now |
DISTI #
72049679
|
RS | Connector, AMPMODU, 40 Modii Hdr Srst Unshrd .100 | TE Connectivity 9-87348-0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2300 / $7.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$5.8000 | Buy Now |
DISTI #
AMP9-87348-0
|
Heilind Electronics | 40 MODII HDR SRST UNSHRD .100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 40 MODII HDR SRST UNSHRD .100 RoHS: Compliant | 0 |
|
$6.3000 / $17.7200 | Buy Now |
DISTI #
AMP9-87348-0
|
Interstate Connecting Components | 40 MODII HDR SRST UNSHRD .100 | 0 |
|
Buy Now | |
|
Master Electronics | 40 MODII HDR SRST UNSHRD .100 RoHS: Compliant | 0 |
|
$6.3000 / $17.7200 | Buy Now |
Part Details for 9-87348-0
9-87348-0 CAD Models
9-87348-0 Part Data Attributes:
|
9-87348-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-87348-0
TE Connectivity
40 MODII HDR SRST UNSHRD .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9-87348-0
This table gives cross-reference parts and alternative options found for 9-87348-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-87348-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1977964-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 9-87348-0 vs 4-1977964-0 |
4-1977959-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 9-87348-0 vs 4-1977959-0 |
4-1977960-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 9-87348-0 vs 4-1977960-0 |
4-87224-0 | 40 MODII HDR SRST UNSHRD .100 | TE Connectivity | 9-87348-0 vs 4-87224-0 |
4-1977954-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 9-87348-0 vs 4-1977954-0 |
4-1977965-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 9-87348-0 vs 4-1977965-0 |
1-146133-4 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 9-87348-0 vs 1-146133-4 |
9-146285-0 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 9-87348-0 vs 9-146285-0 |
6-146129-4 | 40 MODII HDR SRST SFMNT B/A | TE Connectivity | 9-87348-0 vs 6-146129-4 |
6-146132-4 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 9-87348-0 vs 6-146132-4 |