-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-2176337-9
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 4-2176337-9) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 10000 |
|
$0.0021 / $0.0023 | Buy Now |
|
Future Electronics | CRGCQ 0402 100K 1% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 60000Reel |
|
$0.0023 / $0.0028 | Buy Now |
DISTI #
AMP4-2176337-9
|
Heilind Electronics | CRGCQ0402F100K CRGCQ 0402 100K 1% | Americas - 0 in Stock |
|
$0.0023 / $0.0031 | Buy Now |
|
Onlinecomponents.com | CRGCQ 0402 100K 1% RoHS: Compliant |
200000 In Stock |
|
$0.0019 / $0.0025 | Buy Now |
DISTI #
CRGCQ0402F100K
|
TME | Resistor: thick film, SMD, 0402, 100kΩ, 62.5mW, ±1% Min Qty: 100 | 18496 |
|
$0.0034 / $0.0103 | Buy Now |
DISTI #
AMP4-2176337-9
|
Interstate Connecting Components | CRGCQ0402F100K CRGCQ 0402 100K 1% | 0 |
|
$0.0023 / $0.0031 | Buy Now |
DISTI #
000000000005731537
|
Sager | Thick Film Resistors - SMD CRGCQ 0402 100K 1% Min Qty: 1 | 0 |
|
$0.0018 / $0.0024 | Buy Now |
DISTI #
4-2176337-9
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: 4-2176337-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGCQ 0402 100K 1% RoHS: Compliant |
200000 In Stock |
|
$0.0019 / $0.0025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2176337-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176337-9
TE Connectivity
Fixed Resistor, Thick Film, 0.063W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for 4-2176337-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-2176337-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-2176433-7 | Fixed Resistor, Thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | 4-2176337-9 vs 9-2176433-7 |